RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Female G

Subtotal (1 unit)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 136 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.25

*price indicative

RS Stock No.:
325-631
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

3/8 in

Series

30

Material

Brass, Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

ISO 4414, ISO 6150-B-15

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, G 3/4 in Female


The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.

Features and Benefits


Maximum operating pressure is 35 bar, ensuring robust performance in demanding environments

Operating temperature range -20°C to +100°C, suitable for diverse conditions

Made of steel with nickel plated finish, providing durability and corrosion resistance

Flow rate of 890 l/min, supporting high-efficiency operations

DN8.5, compatible with standard pneumatic systems

ISO 6150-B-15, ensuring compliance with international standards

Industrial Interchangeable 3/8 inch, offering versatility in applications

Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing connectivity options

Compatible with PARKER 30 3/8 inch and CEJN 430, broadening compatibility

Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring flexibility

Compatible with ATLAS COPCO QIC10US, expanding usability

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: G 3/4 in Female

Thread Gender: Female

Thread Standard: BSP

Seal Material: NBR

Coupling Type: Quick Connect Coupling Plug

Material: Brass; Steel

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy