RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 3/4 in Male R
- RS Stock No.:
- 325-382
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.98
(exc. VAT)
£17.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 40 unit(s) shipping from 18 November 2026
- Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.98 |
*price indicative
- RS Stock No.:
- 325-382
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/4 in | |
| Series | 27 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 10 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/4 in | ||
Series 27 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 10 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/4 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 35 bar and operating temperature range from -20°C to +100°C, ensuring versatility in different environments
Made of brass and steel with a nickel-plated finish, providing robust construction and corrosion resistance
Euro Profile DN10 with a flow rate of 3500 l/min, offering high performance in pneumatic applications
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring wide compatibility with existing systems
Self-sealing design, enhancing reliability and safety in operations
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Threaded connection: 3/4 in Male BSPT, ensuring secure and standardised fitting
Seal material: NBR (nitrile rubber), providing effective sealing and durability
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 3/8 in Male R
- RS PRO Brass 3/8 in Male R Quick Connect Coupling Socket
- RS PRO Brass 3/4 in Male G Single Shut-Off
- RS PRO Brass 3/4 in Female G
- RS PRO Brass 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/8 in Female G Single Shut-Off
- RS PRO Brass 3/8 in Male G
- RS PRO Brass 3/8 in Female G
