RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 325-632
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.06
(exc. VAT)
£3.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 78 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.06 |
*price indicative
- RS Stock No.:
- 325-632
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | 30 | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 4414, ISO 6150-B-15 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series 30 | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 4414, ISO 6150-B-15 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for seamless integration in various industrial settings, including robotic assembly lines. This coupling ensures reliable performance with its through type design, making it an essential component for efficient pneumatic systems.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for diverse climatic conditions
Made of steel with nickel plated finish, providing durability and corrosion resistance
Flow rate of 890 l/min, supporting high-efficiency operations
DN8.5, compatible with standard pneumatic systems
ISO 6150-B-15, ensuring compliance with international standards
Industrial Interchangeable 3/8 inch, offering versatility in connections
Compatible with TST SWING COUPLING E and HANSEN 4000, enhancing adaptability
Compatible with PARKER 30 3/8 inch and CEJN 430, broadening application scope
Compatible with GROMELLE 900 and PARKER - RECTUS 30, ensuring wide-ranging utility
Compatible with ATLAS COPCO QIC10US, providing extensive compatibility
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 3/2 in Female BSP
Thread Standard: BSP
Seal Material: NBR
Connection Standard: DN 8.5mm ISO 6150-B-15; Industrial Interchange 3/8in
Material: Brass; Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G
- RS PRO Brass 1/8 in Female G
- RS PRO Brass 1/4 in Female G
- RS PRO Brass 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass 1/8 in Male G
