RS PRO Aluminium, Brass, Steel Female Pneumatic Quick Connect Coupling, 1/2 BSP Male Threaded
- RS Stock No.:
- 325-590
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.75
(exc. VAT)
£22.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.75 |
*price indicative
- RS Stock No.:
- 325-590
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | 1/2 BSP Male | |
| Coupling Gender | Female | |
| Connection Standard | Euro 7.4 | |
| Thread Size | 1/2in | |
| Coupling Type | Quick Connect Coupling Socket | |
| Connection Type | Threaded | |
| Material | Aluminium, Brass, Steel | |
| Thread Gender | Male | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 12bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection 1/2 BSP Male | ||
Coupling Gender Female | ||
Connection Standard Euro 7.4 | ||
Thread Size 1/2in | ||
Coupling Type Quick Connect Coupling Socket | ||
Connection Type Threaded | ||
Material Aluminium, Brass, Steel | ||
Thread Gender Male | ||
Thread Standard BSP | ||
Maximum Operating Pressure 12bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring reliable performance under high pressure
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and brass with nickel and zinc plated finish, providing corrosion resistance
Also made of aluminium, offering lightweight options
2 Stage Security, enhancing safety with a double-action release mechanism
DN 7.4 Euro Profile, ensuring compatibility with standard systems
ISO 4414 compliance, meeting international safety standards
Compatible with TST 026 and PARKER - RECTUS 25 and 26, offering versatile connectivity
Compatible with CEJN 320 and JWL 520 and 530, expanding application possibilities
Compatible with PARKER PEF and LEGRIS, ensuring broad usability
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and brass with nickel and zinc plated finish, providing corrosion resistance
Also made of aluminium, offering lightweight options
2 Stage Security, enhancing safety with a double-action release mechanism
DN 7.4 Euro Profile, ensuring compatibility with standard systems
ISO 4414 compliance, meeting international safety standards
Compatible with TST 026 and PARKER - RECTUS 25 and 26, offering versatile connectivity
Compatible with CEJN 320 and JWL 520 and 530, expanding application possibilities
Compatible with PARKER PEF and LEGRIS, ensuring broad usability
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/2 in Male BSP
Thread Gender: Male
Thread Standard: BSP
Coupling Gender: Female
Connection Standard: DN 7.4mm ISO 4414 Euro Profile
Coupling Type: Quick Connect Coupling Socket
Material: Aluminium
Thread Gender: Male
Thread Standard: BSP
Coupling Gender: Female
Connection Standard: DN 7.4mm ISO 4414 Euro Profile
Coupling Type: Quick Connect Coupling Socket
Material: Aluminium
Brass
Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/2 BSP Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/4 BSP Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 3/8 BSP Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/4 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 1/2 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, 3/8 in BSP Female Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 3/8 in Male Threaded
- RS PRO Aluminium Steel Female Pneumatic Quick Connect Coupling, BSPT 1/4 Male Threaded
