RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male R

Subtotal (1 unit)*

£13.79

(exc. VAT)

£16.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.79

*price indicative

RS Stock No.:
325-507
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/2 in

Series

19S

Material

Steel, Brass, Aluminium

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

100°C

Standards/Approvals

British, ISO 4414

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures reliable performance with its durable nitrile rubber seal.

Features and Benefits


Maximum operating pressure 12 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from brass, steel, and aluminium with a nickel-plated finish, offering durability and corrosion resistance

2 Stage Security with button press or sleeve twist, providing enhanced safety during disconnection

Complies with ISO 4414, ensuring compatibility with industry standards

British Profile DN5.5, compatible with PCL 60 and PARKER - RECTUS 19 systems

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/2 in Male BSPT

Seal Material: NBR (Nitrile Rubber)

Connection Standard: DN 5.5mm ISO 4414 British Profile

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy