RS PRO Steel, Brass, Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 325-456
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.90 |
*price indicative
- RS Stock No.:
- 325-456
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in | |
| Series | 23S.06 | |
| Material | Steel, Brass, Aluminium | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 4414, ISO 6150-B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in | ||
Series 23S.06 | ||
Material Steel, Brass, Aluminium | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 4414, ISO 6150-B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material. The coupling features a two-stage safety mechanism for secure disconnection.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring reliable performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and brass with a nickel and zinc plated finish, offering enhanced durability
Available in aluminium, providing lightweight options
Single shut off feature, preventing air loss during disconnection
Complies with DN5.5 ISO 4414 and ISO 6150-B-12 standards, ensuring compatibility and safety
Industrial interchangeable 1/4 inch design, facilitating easy integration
2-stage safety mechanism, enhancing user safety during operation
Compatible with various brands including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO, offering versatile use
Applications
Commonly used in robotic assembly lines, pneumatic tools, and industrial machinery. Suitable for industries requiring quick and secure pneumatic connections.
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024, PARKER - RECTUS 23, CEJN 310, HANSEN 3000, PARKER 20, ATLAS COPCO QIC 08, and US-MIL-SPEC-C-4109, ensuring broad compatibility across systems.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male G 2-Stage Safety
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, 1/2 in Male R
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling, Hose Barb Female 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass 1/4 in Female G
