RS PRO Brass, Aluminium, Steel Pneumatic Quick Connect Coupling Male R

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.90

*price indicative

RS Stock No.:
325-585
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/2 in

Series

25S.08

Material

Brass, Aluminium, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

12 bar

Standards/Approvals

Euro 7.4

Finish

Nickel Plated

RS PRO Pneumatic Quick Connect Coupling Socket, 1/2 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 12 bar ensures reliable performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

Constructed from steel and brass with a nickel and zinc plated finish for enhanced durability and corrosion resistance

Available in aluminium for lightweight applications

2 Stage Security with button press or sleeve twist for safe and easy disconnection

DN 7.4 Euro Profile for compatibility with a wide range of systems

Complies with ISO 4414 standards for quality assurance

Compatible with TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, PARKER PEF, and LEGRIS for versatile integration

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/2 in Male BSPT

Thread Standard: BSPT

Coupling Type: Quick Connect Coupling Socket

Connection Standard: DN 7.4mm ISO 4414 Euro Profile

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links