RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male R

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.90

*price indicative

RS Stock No.:
325-583
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

R

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in

Series

25S.08

Material

Aluminium, Brass, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

12 bar

Finish

Nickel Plated

Standards/Approvals

Euro 7.4

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 12 bar, ensuring reliable performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from steel and brass with a nickel and zinc plated finish, offering corrosion resistance

Available in aluminium for lightweight applications

2 Stage Security with button press or sleeve twist, enhancing safety during disconnection

DN 7.4 Euro Profile, ensuring compatibility with standard systems

Complies with ISO 4414, meeting international safety standards

Compatible with TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, PARKER PEF, and LEGRIS, providing versatile connectivity options

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Complies with ISO 4414 standards

Compatible with multiple industry-standard couplings

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy