RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS Stock No.:
- 325-506
- Brand:
- RS PRO
Subtotal (1 unit)*
£12.73
(exc. VAT)
£15.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.73 |
*price indicative
- RS Stock No.:
- 325-506
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | R | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in | |
| Series | 19S | |
| Material | Aluminium, Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | British, ISO 4414 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard R | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in | ||
Series 19S | ||
Material Aluminium, Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals British, ISO 4414 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 3/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure of 12 bar, ensuring reliable performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass, steel, and aluminium with a nickel-plated finish, offering corrosion resistance and longevity
2 Stage Security with button press or sleeve twist, providing enhanced safety during disconnection
Complies with ISO 4414 and British Profile DN5.5 standards, ensuring compatibility and quality
Compatible with PCL 60 and PARKER - RECTUS 19, offering versatile connectivity options
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Key standards: ISO 4414, British Profile DN5.5
Compatible with PCL 60 and PARKER - RECTUS 19
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Aluminium Steel Pneumatic Quick Connect Coupling, 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel Brass Pneumatic Quick Connect Coupling, 3/8 in Male R
- RS PRO Brass 3/4 in Male R
- RS PRO Brass 3/8 in Male R Quick Connect Coupling Socket
