RS PRO Aluminium, Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Male R

Subtotal (1 unit)*

£15.91

(exc. VAT)

£19.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.91

*price indicative

RS Stock No.:
325-505
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

R

Thread Size

1/4 in

Series

19S

Material

Aluminium, Brass, Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

12 bar

Finish

Nickel Plated

Standards/Approvals

British, ISO 4414

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/4 in Male BSPT


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and secure connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures durability and effective sealing with its nitrile rubber seal material.

Features and Benefits


Maximum operating pressure of 12 bar ensures reliable performance in demanding applications

Operating temperature range from -20°C to +100°C allows for versatile use in different environments

Constructed from brass, steel, and aluminium with a nickel-plated finish for enhanced durability and corrosion resistance

2 Stage Security with button press or sleeve twist provides additional safety during disconnection

Complies with ISO 4414 and British Profile DN5.5 standards for compatibility and reliability

Compatible with PCL 60 and PARKER - RECTUS 19 for versatile integration

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Key standards: ISO 4414, British Profile DN5.5

Compatible with PCL 60 and PARKER - RECTUS 19

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy