RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/8 in Male R
- RS Stock No.:
- 325-474
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.00
(exc. VAT)
£2.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 59 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.00 |
*price indicative
- RS Stock No.:
- 325-474
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | R | |
| Thread Size | 1/8 in | |
| Series | 25 | |
| Material | Brass, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | Euro 7.8 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard R | ||
Thread Size 1/8 in | ||
Series 25 | ||
Material Brass, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals Euro 7.8 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/8 in Male BSPT
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it ensures quick and secure connections, enhancing operational efficiency.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Made of steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut off feature, ensuring safety and preventing air leakage
Euro Profile DN7.8, compatible with a wide range of systems
Flow rate of 1800 l/min, supporting high-performance pneumatic operations
Compatible with TST SWING COUPLING C, TST 026, PARKER - RECTUS 25 and 26, CEJN 320, JWL 520 and 530, and PARKER PEF, ensuring versatile use
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Threaded Connection: 1/8 in Male BSPT
Seal Material: NBR
Connection Standard: DN 7.8mm Euro Profile
Material: Brass; Steel
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
