RS PRO Plastic, Steel Pneumatic Quick Connect Coupling, 1/8 in Female G

Subtotal (1 unit)*

£15.92

(exc. VAT)

£19.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.92

*price indicative

RS Stock No.:
325-563
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Thread Standard

G

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/8 in

Series

23.06

Material

Plastic, Steel

Thread Gender

Female

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

30 bar

Finish

Nickel Plated

Standards/Approvals

ISO 6150 B-12

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 1/8 in Female BSP


The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a nitrile rubber seal for durability and effective sealing. The coupling allows for a fully automatic disconnection process, ensuring a safe operation by closing the upstream compressed air circuit and decompressing the downstream circuit.

Features and Benefits


Maximum operating pressure is 30 bar, ensuring robust performance in demanding applications

Operating temperature range -20°C to +100°C, suitable for various environmental conditions

Made of steel and plastic with nickel and zinc plated finish, providing corrosion resistance and longevity

Single shut off, enhancing safety by preventing air loss

DN5.5, compatible with standard pneumatic systems

ISO 6150-B-12, ensuring compliance with international standards

Industrial Interchangeable 1/4 inch, offering versatility in connections

1-Stage, simplifying the connection process

Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility

Compatible with PARKER - RECTUS 23 and CEJN 310, offering flexibility in use

Compatible with HANSEN 3000 and PARKER 20, expanding application possibilities

Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry requirements

Applications


Robotic assembly lines

Industrial equipment

Pneumatic systems

Additional Information


Threaded Connection: 1/8 in Female BSP

Thread Standard: BSP

Coupling Type: Quick Connect Coupling Socket

Connection Standard: DN 5.5mm ISO 6150-B-12; Industrial Interchange 1/4in

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy