RS PRO Plastic, Steel Pneumatic Quick Connect Coupling, 1/2 in Male G Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 325-559
- Brand:
- RS PRO
Subtotal (1 unit)*
£18.56
(exc. VAT)
£22.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 30 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.56 |
*price indicative
- RS Stock No.:
- 325-559
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in | |
| Series | 23.06 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Material | Plastic, Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 30 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in | ||
Series 23.06 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Material Plastic, Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 30 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Male BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Utilising a nitrile rubber seal, it ensures durability and effective sealing. Ideal for robotic assembly lines and various industrial equipment, this coupling offers a fully automatic disconnection process with a simple button press.
Features and Benefits
Maximum operating pressure is 30 bar, ensuring robust performance
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel and plastic with nickel and zinc plated finish, providing corrosion resistance
Single shut off, enhancing safety during disconnection
DN5.5, compatible with standard pneumatic systems
ISO 6150-B-12, ensuring compliance with international standards
Industrial Interchangeable 1/4 inch, offering versatility in connections
1-Stage, simplifying the connection process
Compatible with Industrial interchange 1/4 inch and TST 024, ensuring broad compatibility
Compatible with PARKER - RECTUS 23 and CEJN 310, expanding usability
Compatible with HANSEN 3000 and PARKER 20, providing flexibility
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry requirements
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
ISO 6150-B-12 standard compliance
Compatible with multiple industry-standard connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
