RS PRO Plastic, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 325-565
- Brand:
- RS PRO
Subtotal (1 unit)*
£19.90
(exc. VAT)
£23.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 20 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.90 |
*price indicative
- RS Stock No.:
- 325-565
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 23.06 | |
| Material | Plastic, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 30 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 23.06 | ||
Material Plastic, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 30 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/4 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and safe disconnection in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing. The coupling allows for a fully automatic disconnection process, ensuring safety and efficiency by closing the upstream compressed air circuit and decompressing the downstream circuit before disconnecting.
Features and Benefits
Maximum operating pressure of 30 bar, ensuring robust performance
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from steel and plastic with a nickel and zinc plated finish, offering durability and corrosion resistance
Single shut off feature, enhancing safety during disconnection
DN5.5 connection standard, ensuring compatibility with various systems
Complies with ISO 6150-B-12, meeting international standards
Industrial interchangeable 1/4 inch, providing versatility
1-Stage operation, simplifying the disconnection process
Compatible with multiple brands, including PARKER, RECTUS, CEJN, HANSEN, and ATLAS COPCO
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Compatible with Industrial interchange 1/4 inch and TST 024
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
