RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS Stock No.:
- 325-552
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.68
(exc. VAT)
£2.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 43 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.68 |
*price indicative
- RS Stock No.:
- 325-552
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 23 | |
| Hose Barb Connection | 9mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Standards/Approvals | ISO 6150 B-12 | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 23 | ||
Hose Barb Connection 9mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Standards/Approvals ISO 6150 B-12 | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. It is ideal for use in robotic assembly lines and other industrial equipment, offering durability and effective sealing with its nitrile rubber seal material.
Features and Benefits
Maximum operating pressure 35 bar, ensuring robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for various temperature conditions
ISO 6150-B-12 compliance, guaranteeing compatibility with international standards
Industrial interchangeable 1/4 inch, providing versatility in connections
US MIL STD. 4109 1/4 inch, meeting military specifications for reliability
Flow rate of 900 l/min, allowing for efficient air transfer
Compatible with TST SWING COUPLING B1, enhancing flexibility in use
Compatible with Industrial interchange 1/4 inch and TST 024, broadening application scope
Compatible with PARKER - RECTUS 23 and CEJN 310, ensuring wide-ranging compatibility
Compatible with HANSEN 3000 and PARKER 20, offering diverse connection options
Compatible with ATLAS COPCO QIC 08 and US-MIL-SPEC-C-4109, meeting various industry standards
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Material: Brass and steel construction for durability
Finish: Nickel for corrosion resistance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Steel Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Stainless Steel Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 6mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm
