RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
- RS Stock No.:
- 325-391
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.35 |
*price indicative
- RS Stock No.:
- 325-391
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Coupling Gender | Male | |
| Connection Standard | Euro 10 | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Hose Barb | |
| Hose Barb Connection | 8mm | |
| Material | Brass, Steel | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Coupling Gender Male | ||
Connection Standard Euro 10 | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Hose Barb | ||
Hose Barb Connection 8mm | ||
Material Brass, Steel | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel with nickel plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, supporting efficient flow rates
Flow 3500 l/min, enabling high-performance operations
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of steel with nickel plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, supporting efficient flow rates
Flow 3500 l/min, enabling high-performance operations
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Seal Material: NBR, providing reliable sealing performance
Connection Type: Hose Barb, 8 mm, for secure and easy connections
Connection Type: Hose Barb, 8 mm, for secure and easy connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 8mm Hose Barb
- CEJN Brass 8mm Hose Barb
- RS PRO Stainless Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
- RS PRO Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
- PCL Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
- RS PRO Brass 8mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, M12 x 1 Male 8mm Hose Barb
