RS PRO Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS Stock No.:
- 309-306
- Brand:
- RS PRO
Subtotal (1 unit)*
£14.22
(exc. VAT)
£17.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 49 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.22 |
*price indicative
- RS Stock No.:
- 309-306
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 107 | |
| Hose Barb Connection | 8mm | |
| Material | Stainless Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Plastic | |
| Standards/Approvals | ISO 6150 C, ISO C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 107 | ||
Hose Barb Connection 8mm | ||
Material Stainless Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Plastic | ||
Standards/Approvals ISO 6150 C, ISO C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 12 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a durable nitrile rubber seal for effective sealing.
Features and Benefits
Maximum operating pressure is 12 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of largely stainless steel with 17% chromium content, offering excellent corrosion resistance
Plastic coupling body, providing lightweight and easy handling
ISO 6150-C compliance, ensuring compatibility with standard systems
Single Shut Off System, preventing air loss during disconnection
Large all-in-one steel push button, facilitating easy operation
Functional parts have a great resistance to wear and tear, enhancing longevity
2 Stage push button coupler for safety, reducing accidental disconnections
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems.
Additional Information
The coupling features a self-sealing design for reliable performance and includes a hose barb connection of 8 mm. It adheres to ISO 6150-C standards, ensuring compatibility and safety in use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Steel Hose Barb Female, Male 8mm
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with


