RS PRO Steel Pneumatic Quick Connect Coupling Female, Male 9mm
- RS Stock No.:
- 325-392
- Brand:
- RS PRO
Subtotal (1 unit)*
£4.62
(exc. VAT)
£5.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 95 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.62 |
*price indicative
- RS Stock No.:
- 325-392
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 27 | |
| Hose Barb Connection | 9mm | |
| Material | Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 27 | ||
Hose Barb Connection 9mm | ||
Material Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 10 | ||
RS PRO Pneumatic Quick Connect Coupling, 35 bar Max
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environmental conditions
Made of steel with nickel plated finish, providing durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, offering a standardised connection size
Flow 3500 l/min, allowing for high flow rates
Compatible with TST 410, enhancing versatility
Compatible with PARKER - RECTUS 27 and CEJN 410, ensuring wide-ranging compatibility
Compatible with TEMA 1700, providing additional flexibility
Applications
Robotic assembly lines
Manufacturing equipment
Industrial applications requiring quick and reliable pneumatic connections
Additional Information
Seal Material: NBR, ensuring a secure and leak-free connection
Connection Type: Hose Barb, facilitating easy installation and removal
Material: Brass;Steel, offering a combination of strength and resilience
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
