RS PRO Brass, Stainless Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 9mm
- RS Stock No.:
- 325-376
- Brand:
- RS PRO
Subtotal (1 unit)*
£11.40
(exc. VAT)
£13.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 39 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.40 |
*price indicative
- RS Stock No.:
- 325-376
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 27 | |
| Hose Barb Connection | 9mm | |
| Material | Brass, Stainless Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 10 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 27 | ||
Hose Barb Connection 9mm | ||
Material Brass, Stainless Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 10 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and durable seal with its nitrile rubber material.
Features and Benefits
Maximum operating pressure is 35 bar, ensuring robust performance in demanding applications
Operating temperature range -20°C to +100°C, suitable for diverse environments
Made of brass and steel with nickel plated finish, offering durability and corrosion resistance
Euro Profile, providing compatibility with standard systems
DN10, ensuring a standardised connection size
Flow 3500 l/min, supporting high flow rates for efficient operation
Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, offering versatile connectivity
Applications
Robotic assembly lines
Pneumatic systems
Industrial equipment
Additional Information
The coupling features a self-sealing design, enhancing reliability and performance in pneumatic applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Brass Hose Barb Female, Male 9mm
- RS PRO Stainless Steel Hose Barb Female, Male 9mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 9mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 10mm
