RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm
- RS Stock No.:
- 325-498
- Brand:
- RS PRO
Subtotal (1 unit)*
£8.48
(exc. VAT)
£10.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.48 |
*price indicative
- RS Stock No.:
- 325-498
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | Hose Barb | |
| Series | 19 | |
| Hose Barb Connection | 8mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | British | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size Hose Barb | ||
Series 19 | ||
Hose Barb Connection 8mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals British | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 35 bar Maximum Operating Pressure
The RS PRO Pneumatic Quick Connect Coupling Socket is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, it features a self-sealing design with durable nitrile rubber seals, ensuring effective performance.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut-off feature, providing secure and leak-free connections
Flow rate of 660 l/min, supporting high-efficiency operations
British Profile DN5.5, ensuring compatibility with standard systems
Compatible with TST SWING COUPLING P, PCL 60, and PARKER - RECTUS 19, offering versatile connectivity
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Seal material: Nitrile rubber (NBR)
Connection type: Hose barb, 8 mm
Coupling gender: Female; Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Hose Barb Female, Male 8mm
- RS PRO Brass Hose Barb Female, Male 8mm Single Shut Off (One Side Is with
- RS PRO Brass Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Brass Pneumatic Quick Connect Coupling Male 8mm Single Shut-Off
- RS PRO Steel Aluminium Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Stainless Steel Pneumatic Quick Connect Coupling Male 8mm
- RS PRO Aluminium Hose Barb Female, Male 8mm
