RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Hose Barb Female, Male 8mm

Subtotal (1 unit)*

£14.25

(exc. VAT)

£17.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.25

*price indicative

RS Stock No.:
325-375
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Thread Size

Hose Barb

Series

27

Hose Barb Connection

8mm

Material

Brass, Steel

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Standards/Approvals

Euro 10

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling, 35 bar


The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures a secure and durable seal with its nitrile rubber material.

Features and Benefits


Maximum operating pressure of 35 bar, ensuring robust performance in demanding applications

Operating temperature range from -20°C to +100°C, suitable for diverse environments

Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance

Euro Profile design, providing compatibility with standard systems

DN10 connection standard, facilitating easy integration

Flow rate of 3500 l/min, supporting high-efficiency operations

Compatible with TST 410, PARKER - RECTUS 27, CEJN 410, and TEMA 1700, ensuring versatile use

Applications


Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems

Additional Information


Seal material is nitrile rubber (NBR), known for its effective sealing properties and durability

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy