RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 1/2 in BSP Female Threaded
- RS Stock No.:
- 325-372
- Brand:
- RS PRO
Subtotal (1 unit)*
£3.60
(exc. VAT)
£4.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.60 |
*price indicative
- RS Stock No.:
- 325-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded Connection | 1/2 in BSP Female | |
| Coupling Gender | Male | |
| Connection Standard | Euro 10 | |
| Thread Size | 1/2in | |
| Coupling Type | Quick Connect Coupling Plug | |
| Connection Type | Threaded | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Thread Standard | BSP | |
| Maximum Operating Pressure | 35bar | |
| Finish | Nickel Plated | |
| Minimum Operating Temperature | -20°C | |
| Seal Material | NBR | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Connection 1/2 in BSP Female | ||
Coupling Gender Male | ||
Connection Standard Euro 10 | ||
Thread Size 1/2in | ||
Coupling Type Quick Connect Coupling Plug | ||
Connection Type Threaded | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Thread Standard BSP | ||
Maximum Operating Pressure 35bar | ||
Finish Nickel Plated | ||
Minimum Operating Temperature -20°C | ||
Seal Material NBR | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless integration and performance.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for diverse applications
Made of steel with nickel plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, supporting efficient flow rates
Flow 3500 l/min, enabling high-performance operations
Compatible with TST 410, PARKER - RECTUS 27, and CEJN 410, ensuring versatile use
Compatible with TEMA 1700, expanding application possibilities
Operating temperature range -20°C to +100°C, suitable for diverse applications
Made of steel with nickel plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with standard systems
DN10, supporting efficient flow rates
Flow 3500 l/min, enabling high-performance operations
Compatible with TST 410, PARKER - RECTUS 27, and CEJN 410, ensuring versatile use
Compatible with TEMA 1700, expanding application possibilities
Applications
Robotic assembly lines
Manufacturing equipment
Industrial pneumatic systems
Manufacturing equipment
Industrial pneumatic systems
Additional Information
Threaded Connection: 1/2 in Female BSP
Thread Standard: BSP
Seal Material: NBR
Thread Standard: BSP
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/8 BSP Female Threaded
- RS PRO Brass 1/4 in BSP Female Threaded
- RS PRO Brass 1/2 in BSP Female Threaded
- RS PRO Brass 3/2 in BSP Female Threaded
- RS PRO Brass 3/8 in BSP Female Threaded
- RS PRO Brass 1/2 in BSP Female Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 1/8 BSP Female Threaded
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 1/2 in BSP Female Threaded
