RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS Stock No.:
- 325-496
- Brand:
- RS PRO
Subtotal (1 unit)*
£2.54
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 44 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.54 |
*price indicative
- RS Stock No.:
- 325-496
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/2 in | |
| Series | 19 | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | British | |
| Finish | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/2 in | ||
Series 19 | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals British | ||
Finish Nickel Plated | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/2 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is designed for seamless integration into pneumatic systems, providing efficient and reliable connections. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures optimal performance with its robust design and reliable sealing.
Features and Benefits
Maximum operating pressure of 35 bar, ensuring high performance in demanding applications
Operating temperature range from -20°C to +100°C, suitable for diverse environments
Constructed from brass and steel with a nickel-plated finish, offering durability and corrosion resistance
Single shut-off feature, providing secure and efficient operation
Flow rate of 660 l/min, supporting high-demand pneumatic systems
British Profile DN5.5, ensuring compatibility with standard systems
Compatible with TST SWING COUPLING P PCL 60 PARKER - RECTUS 19, enhancing versatility
Applications
Robotic assembly lines
Industrial equipment
Manufacturing processes
Additional Information
Threaded Connection: 1/2 in Female BSP
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G
- RS PRO Brass 1/8 in Female G
- RS PRO Brass 1/4 in Female G
- RS PRO Brass 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Aluminium Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass 1/8 in Male G
