RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS Stock No.:
- 325-613
- Brand:
- RS PRO
Subtotal (1 unit)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.94 |
*price indicative
- RS Stock No.:
- 325-613
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Standard | G | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in | |
| Series | 26 | |
| Material | Brass | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Euro 7.2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Standard G | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in | ||
Series 26 | ||
Material Brass | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Euro 7.2 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling, 1/8 in Female BSP
The RS PRO Pneumatic Quick Connect Coupling Plug is widely used in various industries, including robotic assembly lines and other equipment. This connector features a through type coupling, ensuring reliable performance.
Features and Benefits
Maximum operating pressure is 35 bar, providing robust performance in demanding environments
Operating temperature range -20°C to +100°C, suitable for a wide range of applications
Made of brass with nickel and zinc plated finish, offering durability and corrosion resistance
Euro Profile, ensuring compatibility with European standards
DN7.2, allowing for efficient flow
Flow 1000 l/min, supporting high-performance pneumatic systems
Compatible with TST SWING COUPLING C and TST 025, enhancing versatility
Compatible with PARKER - RECTUS 25 and CEJN 320, ensuring broad compatibility
Compatible with JWL 520 and 530 and PARKER PE, providing flexibility in use
Applications
Robotic assembly lines
Industrial equipment
Pneumatic systems
Additional Information
Threaded Connection: 1/8 in Female BSP
Thread Standard: BSP
Seal Material: NBR
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 3mm Micro Series
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/2 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G
- RS PRO Brass Pneumatic Quick Connect Coupling, 3/8 in Female G Single Shut-Off
