RS PRO Brass, Steel Pneumatic Quick Connect Coupling, 1/4 in Female G
- RS Stock No.:
- 325-490
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.84
(exc. VAT)
£2.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship
- Plus 100 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.84 |
*price indicative
- RS Stock No.:
- 325-490
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | G | |
| Thread Size | 1/4 in | |
| Series | 18 | |
| Material | Brass, Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard G | ||
Thread Size 1/4 in | ||
Series 18 | ||
Material Brass, Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling
The RS PRO Pneumatic Quick Connect Coupling is designed for efficient and reliable connections in pneumatic systems. Ideal for use in robotic assembly lines and various industrial equipment, this coupling ensures seamless flow and secure sealing, enhancing overall system performance.
Features and Benefits
Maximum operating pressure of 35 bar ensures robust performance in demanding applications
Operating temperature range from -20°C to +100°C provides versatility in different environments
Constructed from brass and steel with a nickel-plated finish for durability and corrosion resistance
Single shut-off feature enhances safety and control
Flow rate of 970 l/min supports high-efficiency operations
Complies with ISO 6150-C standards for compatibility and reliability
Compatible with TST 107.06, PARKER - RECTUS 18, and CEJN 291 for versatile use
Applications
Commonly used in robotic assembly lines, manufacturing equipment, and other industrial pneumatic systems
Additional Information
Meets ISO 6150-C standards, ensuring compatibility with a wide range of pneumatic systems
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Brass 1/8 in Female G
- RS PRO Brass 1/4 in Female G
- RS PRO Brass 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 1/2 in Female G
- RS PRO Brass 1/4 in Female G Quick Connect Coupling Socket
- RS PRO Brass 3/8 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Brass 3/8 in Female G Single Shut-Off
