SMC Pressure Sensor 500kPa, 12 → 24V dc, IP65 0 bar
- RS Stock No.:
- 456-840
- Mfr. Part No.:
- PSE570-02-28
- Brand:
- SMC
Subtotal (1 unit)*
£120.96
(exc. VAT)
£145.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.96 |
*price indicative
- RS Stock No.:
- 456-840
- Mfr. Part No.:
- PSE570-02-28
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Gas, Liquid | |
| Maximum Operating Pressure | 0 bar | |
| Minimum Operating Pressure | -101kPa | |
| Port Connection | R 1/4 Female | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Gas, Liquid | ||
Maximum Operating Pressure 0 bar | ||
Minimum Operating Pressure -101kPa | ||
Port Connection R 1/4 Female | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The SMC Remote analog pressure sensor designed for industrial applications. It offers precise pressure measurement and enhanced durability, making it suitable for demanding environments.
Compact design with nickel-plated brass port and ceramic sensor for compatibility with various fluids and gases
CE and RoHS compliant, ensuring adherence to international standards
CE and RoHS compliant, ensuring adherence to international standards
Related links
- SMC Pressure Sensor 500kPa IP65 0 bar
- SMC Pressure Sensor 500kPa IP65 0.1 bar
- SMC Pressure Sensor 500kPa IP65 100 kPa
- SMC Pressure Sensor 500kPa IP40 0 bar
- SMC Pressure Sensor 500kPa IP40 0.02 bar
- SMC Pressure Sensor 500kPa IP40 1 bar
- SMC Pressure Sensor 500kPa IP40 1.01 bar
- SMC Pressure Sensor 500kPa IP40 -1 bar
