SMC Pressure Sensor 500kPa, 12 → 24V dc, IP65 0 bar
- RS Stock No.:
- 456-839
- Mfr. Part No.:
- PSE561-01-28
- Brand:
- SMC
Subtotal (1 unit)*
£198.67
(exc. VAT)
£238.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 10 November 2025
- Plus 3 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.67 |
*price indicative
- RS Stock No.:
- 456-839
- Mfr. Part No.:
- PSE561-01-28
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Gas, Liquid | |
| Maximum Operating Pressure | 0 bar | |
| Minimum Operating Pressure | -101kPa | |
| Port Connection | R 1/8 Female | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Gas, Liquid | ||
Maximum Operating Pressure 0 bar | ||
Minimum Operating Pressure -101kPa | ||
Port Connection R 1/8 Female | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The SMC Pressure sensor designed for general fluids. It offers precise pressure measurement and reliable performance, making it suitable for various industrial applications.
Compatible with general fluids that do not corrode stainless steel
Compact and durable design for long lasting functionality
Ideal for precise and efficient pressure control in automation systems
Compact and durable design for long lasting functionality
Ideal for precise and efficient pressure control in automation systems
Related links
- SMC Pressure Sensor 500kPa IP65 0 bar
- SMC Pressure Sensor 500kPa IP65 0.1 bar
- SMC Pressure Sensor 500kPa IP65 100 kPa
- SMC Pressure Sensor 500kPa IP40 0 bar
- SMC Pressure Sensor 1.5MPa IP65 5 bar
- SMC Pressure Sensor 1.5MPa IP65 10 bar
- SMC Pressure Sensor 500kPa IP40 1 bar
- SMC Pressure Sensor 500kPa IP40 -1 bar
