SMC Pressure Sensor, IP65 5 bar 12V dc, 24 V dc 50 °C

Subtotal (1 unit)*

£117.44

(exc. VAT)

£140.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£117.44

*price indicative

RS Stock No.:
402-870
Mfr. Part No.:
PSE574-01-28
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Suitable Medias

Gas, Liquid

Product Type

Pressure Sensor

Accuracy

1 % FS

Switch Output

PNP, NPN

Minimum Operating Pressure

0kPa

Port Size

M5 (Internal), R 1/8 (External)

Voltage

12, 24V dc

IP Rating

IP65

Maximum Operating Temperature

50°C

Maximum Operating Pressure

5 bar

Port Gender

Female

Digital Display

Yes

Series

PSE

Standards/Approvals

RoHS, CE

COO (Country of Origin):
JP
The SMC Remote analog pressure sensor designed for industrial applications. It offers precise pressure measurement and enhanced durability, making it suitable for demanding environments.

Compact design with nickel-plated brass port and ceramic sensor for compatibility with various fluids and gases

CE and RoHS compliant, ensuring adherence to international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy