SMC Pressure Sensor 500kPa, 12 → 24V dc, IP65 0.1 bar
- RS Stock No.:
- 402-865
- Mfr. Part No.:
- PSE561-02-28
- Brand:
- SMC
Subtotal (1 unit)*
£192.88
(exc. VAT)
£231.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £192.88 |
*price indicative
- RS Stock No.:
- 402-865
- Mfr. Part No.:
- PSE561-02-28
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Compatible Gas, Liquid | |
| Maximum Operating Pressure | 0.1 bar | |
| Minimum Operating Pressure | -101kPa | |
| Port Connection | R 1/4 | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Compatible Gas, Liquid | ||
Maximum Operating Pressure 0.1 bar | ||
Minimum Operating Pressure -101kPa | ||
Port Connection R 1/4 | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The SMC Sensor redefines efficiency in pneumatic applications. Designed with precision engineering, it seamlessly integrates into various systems, ensuring optimal performance and reliability. Its robust construction withstands challenging environments while its compact design promotes space-saving installations. Whether you're automating machinery or enhancing production lines, this product delivers consistent results, underscoring smc's commitment to quality and performance. The advanced technology embedded within offers enhanced responsiveness and adaptability, making it suitable for diverse industrial applications.
Optimises space usage with a compact design
Built for durability ensuring longevity in demanding conditions
Enhances system responsiveness for improved productivity
Facilitates seamless integration into existing setups
Delivers consistent performance across various applications
Built for durability ensuring longevity in demanding conditions
Enhances system responsiveness for improved productivity
Facilitates seamless integration into existing setups
Delivers consistent performance across various applications
