SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 0.1 bar
- RS Stock No.:
- 402-856
- Mfr. Part No.:
- PSE541-R06-C2
- Brand:
- SMC
Subtotal (1 unit)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.50 |
*price indicative
- RS Stock No.:
- 402-856
- Mfr. Part No.:
- PSE541-R06-C2
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Air | |
| Maximum Operating Pressure | 0.1 bar | |
| Minimum Operating Pressure | -101kPa | |
| Port Connection | 6 mm | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Air | ||
Maximum Operating Pressure 0.1 bar | ||
Minimum Operating Pressure -101kPa | ||
Port Connection 6 mm | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Sensor pressure switch stands out for its advanced functionality and reliability in pneumatic systems. Designed to optimise performance, this innovative device enhances monitoring and control in various applications. The compact design allows effortless integration, ensuring users can maintain efficient operation without compromising space. With a user-friendly interface, adjustments and settings are intuitive, making it suitable for technicians of all skill levels. Its robust construction guarantees longevity, even in challenging environments, providing peace of mind for continuous use. This pressure switch is an essential component for professionals seeking precision and dependability in their automated processes.
Compact design maximises space efficiency in installations
User friendly interface simplifies configuration and operation
Robust construction ensures durability in demanding applications
Versatile compatibility allows use across a wide range of pneumatic systems
State of the art monitoring technology enhances operational accuracy
Quick response times boost system efficiency and performance
Low power consumption contributes to energy savings
User friendly interface simplifies configuration and operation
Robust construction ensures durability in demanding applications
Versatile compatibility allows use across a wide range of pneumatic systems
State of the art monitoring technology enhances operational accuracy
Quick response times boost system efficiency and performance
Low power consumption contributes to energy savings
