SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 0.02 bar
- RS Stock No.:
- 402-861
- Mfr. Part No.:
- PSE550-A
- Brand:
- SMC
Subtotal (1 unit)*
£150.86
(exc. VAT)
£181.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.86 |
*price indicative
- RS Stock No.:
- 402-861
- Mfr. Part No.:
- PSE550-A
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Suitable Media | Air | |
| Maximum Operating Pressure | 0.02 bar | |
| Minimum Operating Pressure | 0kPa | |
| Port Connection | M5 x 0.8 | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Suitable Media Air | ||
Maximum Operating Pressure 0.02 bar | ||
Minimum Operating Pressure 0kPa | ||
Port Connection M5 x 0.8 | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Sensor engineered for precision and reliability in various industrial applications. The device boasts a compact design, enabling seamless integration into limited spaces without compromising performance. Its robust construction ensures longevity and resistance to wear, making it ideal for demanding environments. Incorporating innovative technology, this actuator offers enhanced control, allowing for adaptable use in diverse settings. The design also prioritises user convenience, ensuring maintenance is straightforward and efficient, ultimately maximising operational efficiency. The actuator excels in providing consistent and accurate movement, making it a go-to solution for professionals who require dependable machinery functionality.
Offers high load carrying capacity for demanding tasks
Designed for easy installation reducing setup time significantly
Integrates smoothly with existing systems for flexibility
Employs energy efficient mechanisms that lower operational costs
Features a durable exterior that withstands harsh environmental conditions
Provides responsive feedback for improved operational efficiency
Designed for easy installation reducing setup time significantly
Integrates smoothly with existing systems for flexibility
Employs energy efficient mechanisms that lower operational costs
Features a durable exterior that withstands harsh environmental conditions
Provides responsive feedback for improved operational efficiency
Related links
- SMC Pressure Sensor 65kPa IP40 0.02 bar
- SMC Pressure Sensor 500kPa IP40 0 bar
- SMC Pressure Sensor 500kPa IP40 1 bar
- SMC Pressure Sensor 500kPa IP40 1.01 bar
- SMC Pressure Sensor 500kPa IP40 0.1 bar
- SMC Pressure Sensor 500kPa IP40 100 kPa
- SMC Pressure Sensor 500kPa IP40
- SMC Pressure Sensor 500kPa IP40 101 kPa
