SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 1 bar
- RS Stock No.:
- 456-837
- Mfr. Part No.:
- PSE543-01
- Brand:
- SMC
Subtotal (1 unit)*
£57.12
(exc. VAT)
£68.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.12 |
*price indicative
- RS Stock No.:
- 456-837
- Mfr. Part No.:
- PSE543-01
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Pressure | -100kPa | |
| Port Connection | R 1/8 Female | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Pressure -100kPa | ||
Port Connection R 1/8 Female | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Pressure sensor crafted for pneumatic systems, delivering precise monitoring with exceptional reliability. It excels in industrial environments where accuracy and efficiency are paramount.
Compact space saving design ideal for confined setups
Built to handle fluids that are non corrosive to stainless steel ensuring durability
Outputs voltage signals for seamless integration into monitoring systems
Engineered for consistent performance and long lasting operational stability
Built to handle fluids that are non corrosive to stainless steel ensuring durability
Outputs voltage signals for seamless integration into monitoring systems
Engineered for consistent performance and long lasting operational stability
Related links
- SMC Pressure Sensor 500kPa IP40 1 bar
- SMC Pressure Sensor 500kPa IP40 -1 bar
- SMC Pressure Sensor 500kPa IP40 1.01 bar
- SMC Pressure Sensor 500kPa IP40 0.02 bar
- SMC Pressure Sensor 500kPa IP40 0 bar
- SMC Pressure Sensor 500kPa IP40 0.1 bar
- SMC Pressure Sensor 1.5MPa IP40 1 bar
- SMC Pressure Sensor 500kPa IP65 0 bar
