SMC Pressure Sensor 500kPa, 12 → 24V dc, IP40 0 bar
- RS Stock No.:
- 456-831
- Mfr. Part No.:
- PSE531-M5
- Brand:
- SMC
Subtotal (1 unit)*
£44.64
(exc. VAT)
£53.57
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.64 |
*price indicative
- RS Stock No.:
- 456-831
- Mfr. Part No.:
- PSE531-M5
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Pressure | 0 bar | |
| Minimum Operating Pressure | -101kPa | |
| Port Connection | M5 x 0.8 | |
| Proof Pressure | 500kPa | |
| Supply Voltage | 12 → 24V dc | |
| IP Rating | IP40 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Pressure 0 bar | ||
Minimum Operating Pressure -101kPa | ||
Port Connection M5 x 0.8 | ||
Proof Pressure 500kPa | ||
Supply Voltage 12 → 24V dc | ||
IP Rating IP40 | ||
- COO (Country of Origin):
- JP
The SMC Pressure sensor engineered for pneumatic applications. It offers exceptional precision in detecting pressure levels, ensuring reliability across diverse industrial environments. Crafted for efficiency, its compact form saves valuable space without compromising functionality.
Built with durability in mind compatible with fluids safe for stainless steel
Meticulously crafted for enduring performance in demanding pneumatic setups
Meticulously crafted for enduring performance in demanding pneumatic setups
Related links
- SMC Pressure Sensor 500kPa IP40 0 bar
- SMC Pressure Sensor 500kPa IP40
- SMC Pressure Sensor 500kPa IP40 -1 bar
- SMC Pressure Sensor 500kPa IP40 1.01 bar
- SMC Pressure Sensor 500kPa IP40 0.02 bar
- SMC Pressure Sensor 500kPa IP40 101 kPa
- SMC Pressure Sensor 500kPa IP40 1 bar
- SMC Pressure Sensor 500kPa IP40 0.1 bar
