SMC Pneumatic Cylinder - RDQA40TF-60, 40mm Bore, 60mm Stroke, RQ Series
- RS Stock No.:
- 655-633
- Mfr. Part No.:
- RDQA40TF-60
- Brand:
- SMC
Subtotal (1 unit)*
£92.84
(exc. VAT)
£111.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.84 |
*price indicative
- RS Stock No.:
- 655-633
- Mfr. Part No.:
- RDQA40TF-60
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RQ | |
| Model Number p | RDQA40TF-60 | |
| Bore | 40mm | |
| Stroke | 60mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RQ | ||
Model Number p RDQA40TF-60 | ||
Bore 40mm | ||
Stroke 60mm | ||
- COO (Country of Origin):
- JP
The SMC Compact Air Cushion Cylinder features a unique air cushion construction without a traditional cushion ring, reducing overall cylinder length and enhancing shock absorption. This design allows the cylinder to absorb nearly three times the allowable kinetic energy compared to conventional models, resulting in improved noise reduction and repeatability at the stroke end. Additionally, the cylinder includes a switch cap for easy auto‑switch installation, facilitating position sensing.
Threaded hole on both sides
Durable construction
With signal transmitter
Durable construction
With signal transmitter
Related links
- SMC Pneumatic Cylinder - RDQA40TF-100M 100mm Stroke, RQ Series
- SMC Pneumatic Cylinder - RDQA40TF-100 100mm Stroke, RQ Series
- SMC Pneumatic Cylinder - RDQA40TF-35 35mm Stroke, RQ Series
- SMC Pneumatic Compact Cylinder - RDQB40TF-40 40mm Stroke, RQ Series
- SMC Pneumatic Piston Rod Cylinder - RDQA40-75 75mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40TF-100 100mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RDQB40-20 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - RDQB40TF-75 75mm Stroke Double Acting
