SMC Pneumatic Compact Cylinder - CDQSB20-10DCM, 20mm Bore, 10mm Stroke, CDQS Series, Double Acting
- RS Stock No.:
- 389-201
- Mfr. Part No.:
- CDQSB20-10DCM
- Brand:
- SMC
Subtotal (1 unit)*
£33.48
(exc. VAT)
£40.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.48 |
*price indicative
- RS Stock No.:
- 389-201
- Mfr. Part No.:
- CDQSB20-10DCM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB20-10DCM | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB20-10DCM | ||
Action Double | ||
Stroke 10mm | ||
Bore 20mm | ||
- COO (Country of Origin):
- CN
The SMC compact actuator stands out for its precision and reliability in various industrial applications. Designed for optimal performance, the product features a lightweight structure, making it easy to integrate into existing systems without compromising on robustness. The incorporation of advanced materials ensures longevity and resistance to wear, enhancing overall efficiency. With its innovative design, this actuator is not only user-friendly but also reduces maintenance needs, allowing for uninterrupted operation. Its versatility enables it to excel in numerous environments, further establishing it as a go-to solution for demanding automation tasks. Ideal for those seeking dependable movement in confined spaces, this product optimises productivity while maintaining commendable performance levels.
Offers exceptional operational smoothness for increased efficiency
Lightweight design facilitates easy installation and mobility
Constructed from durable materials ensuring lasting performance
Compact dimensions allow for seamless integration into limited spaces
Minimises maintenance requirements, leading to lower operational costs
Versatile functionality suits a myriad of industrial applications
Precision engineering guarantees enhanced accuracy and reliability
Lightweight design facilitates easy installation and mobility
Constructed from durable materials ensuring lasting performance
Compact dimensions allow for seamless integration into limited spaces
Minimises maintenance requirements, leading to lower operational costs
Versatile functionality suits a myriad of industrial applications
Precision engineering guarantees enhanced accuracy and reliability
Related links
- SMC Pneumatic Compact Cylinder - CDQSB20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CDQSB20-10T 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-10DC 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-20DCM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Double Acting Cylinder - 20mm Bore CQ2 Series, Double Acting
