SMC Pneumatic Compact Cylinder - CDQSB20-10T, 20mm Bore, 10mm Stroke, CQS Series, Double Acting
- RS Stock No.:
- 370-119
- Mfr. Part No.:
- CDQSB20-10T
- Brand:
- SMC
Subtotal (1 unit)*
£26.60
(exc. VAT)
£31.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.60 |
*price indicative
- RS Stock No.:
- 370-119
- Mfr. Part No.:
- CDQSB20-10T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CDQSB20-10T | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 10mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CDQSB20-10T | ||
Bore 20mm | ||
Action Double | ||
Stroke 10mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder, designed for applications requiring precise motion control in limited spaces. It features a single-acting, spring-extend mechanism with a built-in magnet for enhanced functionality.
Through hole mounting with both ends tapped
Stainless steel piston for durability
Stainless steel piston for durability
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-10DC 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-20DC 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-150DCM 150mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-200DCM 200mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-25DC 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-125DC 125mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB20-10T 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting



