SMC Pneumatic Compact Cylinder - CDQSB12-20DCM, 12mm Bore, 20mm Stroke, CDQS Series, Double Acting
- RS Stock No.:
- 389-194
- Mfr. Part No.:
- CDQSB12-20DCM
- Brand:
- SMC
Subtotal (1 unit)*
£39.67
(exc. VAT)
£47.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.67 |
*price indicative
- RS Stock No.:
- 389-194
- Mfr. Part No.:
- CDQSB12-20DCM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB12-20DCM | |
| Bore | 12mm | |
| Action | Double | |
| Stroke | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB12-20DCM | ||
Bore 12mm | ||
Action Double | ||
Stroke 20mm | ||
- COO (Country of Origin):
- CN
The SMC compact and efficient design of this product makes it an exceptional choice for applications requiring precision and reliability. Engineered to deliver outstanding performance, it integrates seamlessly into various systems, ensuring optimal functionality. With its robust construction, this device is suited for both industrial and commercial use, providing a dependable solution to your pneumatic needs. Its innovative features are aimed at enhancing user experience while ensuring low maintenance requirements and high operational efficiency. The thoughtful engineering behind this product guarantees durability and longevity, making it a wise investment for any professional seeking quality and performance in one.
Offers exceptional space-saving design, ideal for compact installations
Enables quick and easy installation with user-friendly mounting options
Provides excellent resistance to wear and tear, ensuring long-term reliability
Delivers consistent performance across a wide range of applications
Minimises energy consumption, contributing to overall efficiency improvements
Equipped with advanced features that enhance operational flexibility
Enables quick and easy installation with user-friendly mounting options
Provides excellent resistance to wear and tear, ensuring long-term reliability
Delivers consistent performance across a wide range of applications
Minimises energy consumption, contributing to overall efficiency improvements
Equipped with advanced features that enhance operational flexibility
Related links
- SMC Pneumatic Compact Cylinder - CDQSB12-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-20DC 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CDQSB25-15DM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12 30mm Stroke Double Acting
