SMC Pneumatic Compact Cylinder - CDQSB16-5DC, 16mm Bore, 5mm Stroke, CDQS Series, Double Acting
- RS Stock No.:
- 389-200
- Mfr. Part No.:
- CDQSB16-5DC
- Brand:
- SMC
Subtotal (1 unit)*
£27.55
(exc. VAT)
£33.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.55 |
*price indicative
- RS Stock No.:
- 389-200
- Mfr. Part No.:
- CDQSB16-5DC
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB16-5DC | |
| Stroke | 5mm | |
| Action | Double | |
| Bore | 16mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB16-5DC | ||
Stroke 5mm | ||
Action Double | ||
Bore 16mm | ||
- COO (Country of Origin):
- CN
The SMC compact and efficient product is engineered to enhance the performance of pneumatic systems. Designed with precision, this innovative solution plays a vital role in streamlining operations across various applications. Featuring a robust construction, it ensures reliability and longevity, making it an indispensable component in demanding environments. The product's remarkable adaptability allows for seamless integration into existing systems, ensuring optimal functionality. By prioritising efficiency, this product not only boosts productivity but also contributes to energy conservation, making it an excellent choice for eco-conscious enterprises. The thoughtful design elements ensure that users can operate it with ease, significantly reducing downtime and maintenance needs.
Compact dimensions enable easy installation in tight spaces
Designed to function seamlessly in various pneumatic applications
Robust construction enhances durability and operational reliability
Optimises energy usage for lower operational costs
Tailored to provide consistent performance under demanding conditions
User-friendly design minimises maintenance and enhances accessibility
Designed to function seamlessly in various pneumatic applications
Robust construction enhances durability and operational reliability
Optimises energy usage for lower operational costs
Tailored to provide consistent performance under demanding conditions
User-friendly design minimises maintenance and enhances accessibility
Related links
- SMC Pneumatic Compact Cylinder - CDQSB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CQ2B16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB16-5D 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-20DCM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB25-15DM 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10DCM 10mm Stroke Double Acting
