SMC Pneumatic Compact Cylinder - CDQSB12-20DM, 12mm Bore, 20mm Stroke, CDQS Series, Double Acting
- RS Stock No.:
- 389-196
- Mfr. Part No.:
- CDQSB12-20DM
- Brand:
- SMC
Subtotal (1 unit)*
£36.21
(exc. VAT)
£43.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.21 |
*price indicative
- RS Stock No.:
- 389-196
- Mfr. Part No.:
- CDQSB12-20DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB12-20DM | |
| Action | Double | |
| Bore | 12mm | |
| Stroke | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB12-20DM | ||
Action Double | ||
Bore 12mm | ||
Stroke 20mm | ||
- COO (Country of Origin):
- CN
The SMC innovative product from smc pneumatics represents the forefront of pneumatic cylinder technology, meticulously engineered to deliver exceptional performance and reliability. Designed for a variety of applications, it ensures optimal efficiency and precision in operation. The integration of advanced materials and cutting-edge design enhances its durability and functionality, making it an ideal choice for both industrial and commercial settings. With its lightweight construction and superior engineering, this cylinder is not only easy to install but also perfect for meeting diverse operational demands. Its versatility and high-quality craftsmanship embody the essence of performance-driven solutions, making it indispensable for those seeking excellence in pneumatic automation.
Delivers exceptional responsiveness in all operational conditions
Engineered for long-lasting performance and durability
Designed to withstand rigorous industrial applications
Provides an efficient solution for a wide range of pneumatic needs
Lightweight construction enables easy handling and installation
Optimised for high efficiency, reducing energy consumption
Engineered for long-lasting performance and durability
Designed to withstand rigorous industrial applications
Provides an efficient solution for a wide range of pneumatic needs
Lightweight construction enables easy handling and installation
Optimised for high efficiency, reducing energy consumption
Related links
- SMC Pneumatic Compact Cylinder - CDQSB12-20DCM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDUJB12-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-20DM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-35DC 35mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2B12-20DM 20mm Stroke Double Acting
