SMC Pneumatic Compact Cylinder - CDQSB16-10S, 16mm Bore, 10mm Stroke, CDQS Series, Single Acting with Return Spring
- RS Stock No.:
- 389-197
- Mfr. Part No.:
- CDQSB16-10S
- Brand:
- SMC
Subtotal (1 unit)*
£25.39
(exc. VAT)
£30.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.39 |
*price indicative
- RS Stock No.:
- 389-197
- Mfr. Part No.:
- CDQSB16-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB16-10S | |
| Action | Single Acting with Return Spring | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB16-10S | ||
Action Single Acting with Return Spring | ||
Stroke 10mm | ||
Bore 16mm | ||
- COO (Country of Origin):
- CN
The SMC compact and efficient design of this actuator is ideal for applications where space is limited yet performance cannot be compromised. Engineered for precision and reliability, this component offers exceptional control in a variety of pneumatic systems. Its robust construction ensures durability while maintaining a lightweight profile, making it suitable for both static and dynamic applications. The integration of advanced materials enhances resistance to wear and tear, ensuring a longer service life. Optimised for swift actuation, this actuator provides a seamless solution for automating various tasks in manufacturing and assembly lines, fulfilling the increasing demands for operational efficiency.
Designed for high-speed operation to enhance productivity
Lightweight materials contribute to easier installation and reduced energy consumption
Robust construction ensures long-lasting performance even in challenging environments
Precision control allows for fine adjustments in various applications
Versatile compatibility with a wide range of pneumatic systems for increased flexibility
Lightweight materials contribute to easier installation and reduced energy consumption
Robust construction ensures long-lasting performance even in challenging environments
Precision control allows for fine adjustments in various applications
Versatile compatibility with a wide range of pneumatic systems for increased flexibility
Related links
- SMC Pneumatic Compact Cylinder - CDQSB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CQSB16-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-50DCM 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15DC 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-15DM 15mm Stroke Double Acting
