SMC Pneumatic Compact Cylinder - CDQSB20-10S, 20mm Bore, 10mm Stroke, CDQS Series, Single Acting with Return Spring
- RS Stock No.:
- 389-203
- Mfr. Part No.:
- CDQSB20-10S
- Brand:
- SMC
Subtotal (1 unit)*
£27.40
(exc. VAT)
£32.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.40 |
*price indicative
- RS Stock No.:
- 389-203
- Mfr. Part No.:
- CDQSB20-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB20-10S | |
| Bore | 20mm | |
| Stroke | 10mm | |
| Action | Single Acting with Return Spring | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB20-10S | ||
Bore 20mm | ||
Stroke 10mm | ||
Action Single Acting with Return Spring | ||
- COO (Country of Origin):
- CN
The SMC compact, lightweight cylinder boasts outstanding performance and reliability, designed specifically for use in precision applications. Engineered to provide exceptional efficiency in both linear and rotary motion, this product excels in environments where space is at a premium. Its robust construction ensures durability and a long lifespan, while its innovative design facilitates smooth operation. The cylinder is ideal for automation systems, contributing to enhanced productivity with minimal maintenance requirements. This product embodies the synergy between performance and simplicity, enabling users to achieve optimal results in their industrial processes.
The cylinder features a resilient construction for lasting performance
Its compact size allows for easy integration into tight spaces
Designed to minimise maintenance needs, reducing downtime
Empowers efficient linear and rotary motion with precision control
Compatible with a wide range of automation applications
Its compact size allows for easy integration into tight spaces
Designed to minimise maintenance needs, reducing downtime
Empowers efficient linear and rotary motion with precision control
Compatible with a wide range of automation applications
Related links
- SMC Pneumatic Compact Cylinder - CDQSB16-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CDQSB20-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CDQSB20-10T 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB20-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-10S 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Single Acting with Return Spring Acting
