SMC Pneumatic Piston Rod Cylinder - C85N20-10S, 20mm Bore, 10mm Stroke, C85 Series, Single Acting
- RS Stock No.:
- 368-645
- Mfr. Part No.:
- C85N20-10S
- Brand:
- SMC
Subtotal (1 unit)*
£36.09
(exc. VAT)
£43.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.09 |
*price indicative
- RS Stock No.:
- 368-645
- Mfr. Part No.:
- C85N20-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | C85 | |
| Model Number p | C85N20-10S | |
| Bore | 20mm | |
| Stroke | 10mm | |
| Action | Single | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series C85 | ||
Model Number p C85N20-10S | ||
Bore 20mm | ||
Stroke 10mm | ||
Action Single | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Pneumatic cylinder, designed for reliable performance in automation systems. It features a compact design with a low-friction mechanism for smooth operation.
Conforms to ISO 6432 standards for compatibility
Abrasion resistant seals for extended durability
Abrasion resistant seals for extended durability
Related links
- SMC Pneumatic Cylinder - 20mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - C85N20-10C 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - C85N16-10S 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - 25mm Bore C85 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N10-10S-B 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - CD85N16-10S-B 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Cylinder - Cylinder Series C85 10mm Stroke Single Acting
