SMC Pneumatic Compact Cylinder - CQSB16-10S, 16mm Bore, 10mm Stroke, CQS Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 389-444
- Mfr. Part No.:
- CQSB16-10S
- Brand:
- SMC
Subtotal (1 unit)*
£21.82
(exc. VAT)
£26.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.82 |
*price indicative
- RS Stock No.:
- 389-444
- Mfr. Part No.:
- CQSB16-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CQSB16-10S | |
| Bore | 16mm | |
| Action | Single Acting with Return Spring | |
| Stroke | 10mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CQSB16-10S | ||
Bore 16mm | ||
Action Single Acting with Return Spring | ||
Stroke 10mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC product exemplifies precision engineering and reliability in pneumatic automation. Designed for optimal functionality, it facilitates seamless integration into your existing systems, ensuring that operational efficiency is maintained. The innovative design prioritises user convenience while reducing maintenance downtime. With its robust construction, it is well-suited for diverse industrial environments, catering to specific needs without compromise. As part of a renowned series from a trusted manufacturer, this device not only meets but exceeds industry standards, providing a dependable solution for various applications. The incorporation of cutting-edge technology enables enhanced performance and maximum productivity, establishing it as a key component in the automation landscape.
Features high durability to withstand rigorous operational demands
Constructed to minimise energy consumption, enhancing cost efficiency
Offers streamlined connectivity options for easy integration
Engineered for quick installation, saving valuable time on setup
Designed to operate silently, contributing to a more pleasant workplace environment
Incorporates advanced safety features for reliable operation
Constructed to minimise energy consumption, enhancing cost efficiency
Offers streamlined connectivity options for easy integration
Engineered for quick installation, saving valuable time on setup
Designed to operate silently, contributing to a more pleasant workplace environment
Incorporates advanced safety features for reliable operation
Related links
- SMC Pneumatic Compact Cylinder - CQSB12-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB16-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB16-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CUJS16-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CDQSB16-10S 10mm Stroke Single Acting with Return Spring
