SMC Pneumatic Piston Rod Cylinder - CUJS16-10S, 16mm Bore, 10mm Stroke, CUJ Series, Single Acting with Return Spring
- RS Stock No.:
- 369-308
- Mfr. Part No.:
- CUJS16-10S
- Brand:
- SMC
Subtotal (1 unit)*
£26.99
(exc. VAT)
£32.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.99 |
*price indicative
- RS Stock No.:
- 369-308
- Mfr. Part No.:
- CUJS16-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CUJ | |
| Model Number p | CUJS16-10S | |
| Bore | 16mm | |
| Stroke | 10mm | |
| Action | Single Acting with Return Spring | |
| Pneumatic Connection | M3 | |
| Port Connection | M3 x 0.5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CUJ | ||
Model Number p CUJS16-10S | ||
Bore 16mm | ||
Stroke 10mm | ||
Action Single Acting with Return Spring | ||
Pneumatic Connection M3 | ||
Port Connection M3 x 0.5 | ||
- COO (Country of Origin):
- JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.
Miniature free mount
Space saving compact cylinder
Space saving compact cylinder
Related links
- SMC Pneumatic Piston Rod Cylinder - CDUJB16-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDUJB12-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDUJB20-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CDQSB16-10S 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Compact Cylinder - CQSB16-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CDUJB10-10SM 10mm Stroke Single Acting with Return Spring
- SMC Pneumatic Piston Rod Cylinder - CDUJS16-10DM 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CUJB16-10D 10mm Stroke Double Acting
