SMC Pneumatic Piston Rod Cylinder - CDUJB16-10S, 16mm Bore, 10mm Stroke, CUJ Series, Single Acting with Return Spring

Subtotal (1 unit)*

£31.41

(exc. VAT)

£37.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.41

*price indicative

RS Stock No.:
369-695
Mfr. Part No.:
CDUJB16-10S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

CUJ

Model Number p

CDUJB16-10S

Stroke

10mm

Action

Single Acting with Return Spring

Bore

16mm

Port Connection

M3 x 0.5

Pneumatic Connection

M3

COO (Country of Origin):
JP
The SMC Miniature free mount series is a space saving compact cylinder. It is available in 4mm to 10mm bore sizes with stroke lengths up to 20mm for double acting and 10mm for single acting. Options include auto switch capabilities, double and single acting, mounting from 4 directions.

Miniature free mount
Space saving compact cylinder

Related links