SMC Pneumatic Compact Cylinder - CQSB12-10S, 12mm Bore, 10mm Stroke, CQS Series, Single Acting with Return Spring Acting
- RS Stock No.:
- 370-507
- Mfr. Part No.:
- CQSB12-10S
- Brand:
- SMC
Subtotal (1 unit)*
£20.18
(exc. VAT)
£24.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.18 |
*price indicative
- RS Stock No.:
- 370-507
- Mfr. Part No.:
- CQSB12-10S
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CQSB12-10S | |
| Action | Single Acting with Return Spring | |
| Stroke | 10mm | |
| Bore | 12mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CQSB12-10S | ||
Action Single Acting with Return Spring | ||
Stroke 10mm | ||
Bore 12mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC Compact pneumatic cylinder, designed for applications requiring precise motion control in limited spaces. It features a single-acting, spring-extend mechanism with a built-in magnet for enhanced functionality.
Through hole mounting with both ends tapped
Stainless steel piston for durability
Stainless steel piston for durability
Related links
- SMC Pneumatic Compact Cylinder - CQSB12-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB16-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10T 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Cylinder - CQSB12-10SM 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
