SMC Pneumatic Cylinder - CQSB12-10SM, 12mm Bore, 10mm Stroke, CQS Series, Single Acting
- RS Stock No.:
- 611-661
- Mfr. Part No.:
- CQSB12-10SM
- Brand:
- SMC
Subtotal (1 unit)*
£23.10
(exc. VAT)
£27.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.10 |
*price indicative
- RS Stock No.:
- 611-661
- Mfr. Part No.:
- CQSB12-10SM
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQS | |
| Model Number p | CQSB12-10SM | |
| Stroke | 10mm | |
| Action | Single | |
| Bore | 12mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQS | ||
Model Number p CQSB12-10SM | ||
Stroke 10mm | ||
Action Single | ||
Bore 12mm | ||
- COO (Country of Origin):
- CZ
The SMC Compact Cylinder features a redesigned body that allows for auto switches to be mounted on any of the four surfaces, offering flexibility based on installation conditions. The auto switch mounting grooves replace the CQ2 series' traditional mounting rails, eliminating the projection of auto switches. This improvement enhances both the ease and safety of installation and maintenance, making it more user-friendly and adaptable to various applications.
Double acting
Single rod
Compact cylinder
Single rod
Compact cylinder
Related links
- SMC Pneumatic Compact Cylinder - CQSB12-10T 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10S 10mm Stroke Single Acting with Return Spring Acting
- SMC Pneumatic Piston Rod Cylinder - CQSB12-5T 5mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DCM 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10DC 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-10T 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Single Acting with Return Spring Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting



