SMC Pneumatic Compact Cylinder - CDQSB25-15DM, 25mm Bore, 15mm Stroke, CDQS Series, Double Acting
- RS Stock No.:
- 389-204
- Mfr. Part No.:
- CDQSB25-15DM
- Brand:
- SMC
Subtotal (1 unit)*
£40.04
(exc. VAT)
£48.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.04 |
*price indicative
- RS Stock No.:
- 389-204
- Mfr. Part No.:
- CDQSB25-15DM
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CDQS | |
| Model Number p | CDQSB25-15DM | |
| Stroke | 15mm | |
| Action | Double | |
| Bore | 25mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CDQS | ||
Model Number p CDQSB25-15DM | ||
Stroke 15mm | ||
Action Double | ||
Bore 25mm | ||
- COO (Country of Origin):
- CN
The SMC CDQ series actuators from smc pneumatics are designed for efficient automation with their robust construction and innovative technology. This model offers exceptional performance in a compact design, making it ideal for a variety of applications including assembly, packaging, and material handling. With its lightweight build and versatility, it ensures that operational efficiency is maintained without sacrificing durability or power. The actuator's high-speed capabilities mean that tasks can be completed quickly and accurately, thus enhancing productivity in both small and large-scale operations. Additional attributes include ease of installation and maintenance, enabling users to integrate it seamlessly into existing setups while enjoying long-lasting reliability.
Designed for high-speed performance, improving overall workflow
Compact size allows for efficient use of space in various applications
Robust construction ensures longevity and reliability under demanding conditions
Lightweight structure simplifies installation and handling
Versatile design suitable for multiple industries, enhancing its usability
Compact size allows for efficient use of space in various applications
Robust construction ensures longevity and reliability under demanding conditions
Lightweight structure simplifies installation and handling
Versatile design suitable for multiple industries, enhancing its usability
Related links
- SMC Pneumatic Compact Cylinder - CDQSB16-15D 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CQ2A25-15DM 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQSB25-15DC 15mm Stroke Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB12-20DCM 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB16-5DC 5mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQSB20-10DCM 10mm Stroke Double Acting
