RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 40 mm Double Acting Acting
- RS Stock No.:
- 360-736
- Brand:
- RS PRO
Subtotal (1 unit)*
£105.50
(exc. VAT)
£126.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £105.50 |
*price indicative
- RS Stock No.:
- 360-736
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Pneumatic Piston Rod Cylinder | |
| Bore Diameter | 50mm | |
| Action Type | Double Acting | |
| Cushioning Type | Elastomer | |
| Length | 115mm | |
| Stroke Length | 40mm | |
| Maximum Operating Pressure | 12 bar | |
| Piston Rod Thread Size | 1/8 in G | |
| Minimum Operating Temperature | -20°C | |
| Piston Rod Gender | Male | |
| Maximum Operating Temperature | 80°C | |
| Height | 67mm | |
| Width | 67mm | |
| Standards/Approvals | ISO21287 MFR Declaration of Conformity | |
| Weight | 730g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Pneumatic Piston Rod Cylinder | ||
Bore Diameter 50mm | ||
Action Type Double Acting | ||
Cushioning Type Elastomer | ||
Length 115mm | ||
Stroke Length 40mm | ||
Maximum Operating Pressure 12 bar | ||
Piston Rod Thread Size 1/8 in G | ||
Minimum Operating Temperature -20°C | ||
Piston Rod Gender Male | ||
Maximum Operating Temperature 80°C | ||
Height 67mm | ||
Width 67mm | ||
Standards/Approvals ISO21287 MFR Declaration of Conformity | ||
Weight 730g | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, Compact D50x40 ISO21287
The RS PRO Pneumatic Piston Rod Cylinder is designed for compact and efficient performance in industrial applications. Ideal for environments with limited space, this cylinder ensures reliable operation and easy integration into existing systems. Its aluminium profile tube with sensor slots on three sides allows for convenient sensor installation and flexibility.
Features and Benefits
ISO21287 Standard Compliance: Ensures compatibility and uniformity across various systems
Wide Temperature Range (-20 °C to +80 °C): Suitable for diverse environmental conditions
Pressure Range (1 to 10 bar): Offers flexibility for different pneumatic applications
Male and Female Thread on Piston Rod: Provides versatility in connection options
Applications
Automation systems
Manufacturing equipment
Robotics
Material handling
Additional Information
In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With male and female thread on piston rod
Key standards: ISO 21287
Pneumatic connection: G 1/8 Male
Cushioning type: Elastomer for smooth operation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore Double Acting Acting
- Festo Pneumatic Piston Rod Cylinder - 1366949 50mm Bore Double Acting Acting
- Festo Pneumatic Piston Rod Cylinder - 1376304 50mm Bore Double Acting Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore Double Acting Acting
- SMC Double Acting Cylinder - 50mm Bore Double Acting Acting
- SMC Compact Air Cylinder - 50mm Bore Double Acting Acting
- Norgren Pneumatic Cylinder - 50mm Bore Double Acting Acting
- Festo Pneumatic Compact Cylinder - 572696 50mm Bore Double Acting Acting
