RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore, 50mm Stroke, Double Acting
- RS Stock No.:
- 360-730
- Brand:
- RS PRO
Subtotal (1 unit)*
£125.10
(exc. VAT)
£150.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.10 |
*price indicative
- RS Stock No.:
- 360-730
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore | 50mm | |
| Stroke | 50mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Piston Rod Thread Gender | Female | |
| Cushioning Type | Elastomer | |
| Dimensions | 103.5 x 65.5 x 65.5mm | |
| Height | 65.5mm | |
| Width | 65.5mm | |
| Length | 103.5mm | |
| Absolute Maximum Pressure | 12bar | |
| Maximum Operating Pressure | 10bar | |
| ISO Standard | ISO 21287 | |
| Maximum Operating Temperature | 70°C | |
| Weight | 710g | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore 50mm | ||
Stroke 50mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
Piston Rod Thread Gender Female | ||
Cushioning Type Elastomer | ||
Dimensions 103.5 x 65.5 x 65.5mm | ||
Height 65.5mm | ||
Width 65.5mm | ||
Length 103.5mm | ||
Absolute Maximum Pressure 12bar | ||
Maximum Operating Pressure 10bar | ||
ISO Standard ISO 21287 | ||
Maximum Operating Temperature 70°C | ||
Weight 710g | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- PL
RS PRO Pneumatic Piston Rod Cylinder, Compact D50x50 ISO21287
The RS PRO Pneumatic Piston Rod Cylinder offers compact and efficient solutions for industrial applications. It is designed for environments with limited space, providing reliable and high-performance functionality. This cylinder ensures uniformity and seamless integration into systems, making it ideal for various industrial uses.
Features and Benefits
ISO 21287 Standard Compliance: Ensures compatibility and reliability across different systems
Wide Temperature Range: Operates efficiently from -20 °C to +70 °C, suitable for diverse environments
Pressure Range: Functions effectively between 1 to 10 bar, accommodating various operational needs
Aluminium Profile Tube with Sensor Slots: Allows easy sensor installation and enhanced flexibility
Female Thread on Piston Rod: Facilitates straightforward connection and integration
Wide Temperature Range: Operates efficiently from -20 °C to +70 °C, suitable for diverse environments
Pressure Range: Functions effectively between 1 to 10 bar, accommodating various operational needs
Aluminium Profile Tube with Sensor Slots: Allows easy sensor installation and enhanced flexibility
Female Thread on Piston Rod: Facilitates straightforward connection and integration
Applications
Automation systems
Manufacturing equipment
Material handling
Packaging machinery
Manufacturing equipment
Material handling
Packaging machinery
Additional Information
In accordance with ISO21287 standard
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With female thread on piston rod
Working temperature is from -10 °C to +80 °C
Working pressure range is from 1 to 10 bar
With female thread on piston rod
Key Standards: Complies with ISO 21287 for assured quality and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore CDEM Series, Double Acting
- RS PRO Pneumatic Compact Cylinder - 50mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - R412013675 50mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2B50TF-50DMZ 50mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822242002 50mm Stroke Double Acting
